• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Phoenix Contact FB-12SP ISO 2316312 Coupling module 32 V DC

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (storage/transport): -40 °C - +85 °C.
  • Mounting position: On horizontal and vertical mounting rail NS 35 according to EN 60715
  • Net weight 1265 g
  • Maximum current consumption: 50 mA, 550 mA (maximum current of the main line)
  • Conductor cross-section 0.2 mm² - 2.5 mm²
  • Wire cross-section AWG 24 - 12
  • Interface: Foundation Fieldbus and PROFIBUS PA segment
  • Number of ports: 12
  • Connection type: Pluggable COMBICON screw connection for each tap tap
  • Terminating resistor: Integrated termination, activated with a bridge at the correct terminals
  • Rated output voltage< 14 V (per tap-off)
  • Output current: 35 mA
Product type

Coupling module

No. of inputs (max.)

12

Min. operating voltage

16 V DC

Operating voltage

16 - 32 V DC

Max. operating voltage

32 V DC

Operating voltage

32 V DC

Height

142 mm

Length

66 mm

Width

279 mm

IP20

IP30

Dim

(L x W x H) 66 x 279 x 142 mm

Manufacturer part #

2316312

Type

FB-12SP ISO

Max. ambient temperature

+80 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2136682 Phoenix Contact FB-12SP ISO 2316312 Coupling module 32 V DC

User & Safety Instructions

User & Safety Instructions 2136682 Phoenix Contact FB-12SP ISO 2316312 Coupling module 32 V DC

Description

Connection of up to 12 Foundation Fieldbus or PROFIBUS PA field devices in Zone 0/1 environments. Pre-assembled terminating resistor. Short-circuit protection with current limitation per stub tap. Three isolation zones: Tee-offs 1–4, 5–8, and 9–12.. Eliminates problems with the cable bend radius by configuring the connector on one side.

This text is machine translated.