• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Fiber media converter FL MC EF 1300 MM ST FO converter

Product type
Fiber media converter
Mounting type
DIN rail
Enclosure material
PA 6.6-FR
Connection
COMBICON
RJ45
B-FOC (ST®)
Functions (FO)
FO converter
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fiber media converter

Mounting type

DIN rail

Manufacturer

Phoenix Contact

Enclosure material

PA 6.6-FR

Connection

COMBICON

RJ45

B-FOC (ST®)

Functions (FO)

FO converter

Supply voltage (num.)

24 V DC

Supply current

100 mA

Interfaces

Ethernet

Protection class

IP20

Factory colour

Green

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+65 °C

Compatible with

Fibre opics

Manufacturer part #

2902854

Content

1 pc(s)

Connector type

Screw-lock latch

Socket, straight

22.6

99 mm

123.1 mm

Other

DC

TRUE

18-30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 788485 Phoenix Contact Fiber media converter FL MC EF 1300 MM ST FO converter

User & Safety Instructions

User & Safety Instructions 788485 Phoenix Contact Fiber media converter FL MC EF 1300 MM ST FO converter

Description

FO converter with B-FOC (ST^®) fiber optic connection (1300 nm), for converting 10/100Base-T(X) to multi-mode fiberglass (50/125 µm). Auto negotiation and auto MDI(X) function. Comprehensive link diagnostics. DIN-rail mountable, 18 ... 30 V DC supply.

More interesting products

(*All information is plus legal VAT)