
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
FO connector, accessories
- Mounting type
Panel-fit
- Manufacturer
Phoenix Contact
- Type
Frame
- Enclosure material
Zinc (die-cast)
- Connection
SC-RJ
- Functions (FO)
Add-on frame
- Protection class
IP65
IP67
- Factory colour
Silver
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+80 °C
- Compatible with
SC-RJ
- Width
42 mm
- Height
22.2 mm
- Length
43.2 mm
- Manufacturer part #
1608061
- Content
1 pc(s)
- Connector type
Push-pull latch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788067 Phoenix Contact FO connector, accessories VS-PPC-F1-SCRJ-MNNA-1RP Add-on frame
User & Safety Instructions
User & Safety Instructions 788067 Phoenix Contact FO connector, accessories VS-PPC-F1-SCRJ-MNNA-1RP Add-on frame
Description
SCRJ panel mounting frame, IP67, for push-pull interlocking, metal, for transceiver, for square panel cutout, with grommet, without mounting screws
Hints
Special order, no right of withdrawal.





























