
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
FO connector
- Mounting type
Panel-fit
- Manufacturer
Phoenix Contact
- Type
Frame
- Enclosure material
Zinc (die-cast)
- Connection
SC-RJ
- Functions (FO)
Connector
- Channels
2
- Protection class
IP67
- Factory colour
Silver
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+70 °C
- Compatible with
PCF
Polymer
Fibre opics
- Width
42 mm
- Height
29.5 mm
- Length
57.27 mm
- Manufacturer part #
1405374
- Content
1 pc(s)
- Connector type
Connector, mount
Push-pull latch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 773434 Phoenix Contact FO connector VS-PPC-F1-SCRJ-MNNA-1RF Connector
User & Safety Instructions
User & Safety Instructions 773434 Phoenix Contact FO connector VS-PPC-F1-SCRJ-MNNA-1RF Connector
Description
SCRJ panel mounting frame, IP67, for push/pull interlocking, metal, with the Freenet system, for square mounting cutout, with seal and SCRJ coupling, without mounting screws
Hints
Special order, no right of withdrawal.





























