• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FO connector, accessories VS-SCRJ-PC Cover

EAN:
Part number:
Item no:
Image similar
Product type
FO connector, accessories
Enclosure material
PA
Connection
SC-RJ
Functions (FO)
Cover
Manufacturer
Phoenix Contact
Datasheet (PDF)
Dispatches on Fri 30 Oct

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective covers VS-SCRJ-PC

  • VS-SCRJ-PC
  • Industrial packaging with 5 pieces

Technical specifications

Product type

FO connector, accessories

Manufacturer

Phoenix Contact

Type

Protective cover

Enclosure material

PA

Connection

SC-RJ

Functions (FO)

Cover

Protection class

IP67

Factory colour

Grey

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+80 °C

Width

29.8 mm

Height

16.7 mm

Length

40.5 mm

Manufacturer part #

1653757

Content

5 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 772417 Phoenix Contact FO connector, accessories VS-SCRJ-PC Cover

User & Safety Instructions

User & Safety Instructions 772417 Phoenix Contact FO connector, accessories VS-SCRJ-PC Cover

Description

IP67 protective cover, for covering the male inserts in the sleeve housings IP67, VS-SCRJ-..., VS-04-..., VS-06-... and VS-08-...

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)