• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FUSE 30A/32V ATOF 2908365 Car standard blade-type fuse 30 A 2 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Car standard blade-type fuse

Content

2 pc(s)

Nominal current

30 A

Nominal current - rounded value

30 A

Height

16.20 mm

Width

5 mm

Length

19.10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833185 Phoenix Contact FUSE 30A/32V ATOF 2908365 Car standard blade-type fuse 30 A 2 pc(s)

Description

Fuse, nominal current 30 A. Length: 19.1 mm, width: 5 mm, Height: 18.8 mm

This text is machine translated.

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.