
Technical specifications
- Product type
Electronics casing
- Features
1 x 9 V
- Material
Acrylonitrile butadiene styrene
- Factory colour
Light grey
- Type
Straight
- Width
70.50 mm
- Height
110 mm
- Content
1 pc(s)
- Dim
(W x H x D) 70.50 x 110 x 26 mm
- Depth
26 mm
- Type
HCS-C MINI 1 9V C C 7035
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1832649 Phoenix Contact HCS-C MINI 1 9V C C 7035 2203149 Electronics casing 70.50 x 110 x 26 Acrylonitrile butadiene styrene Lig
Description
Flammability class UL 94-V0.
This text is machine translated.
This text is machine translated.
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












