• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL 120 DI 1-PAC 2861917 Digital module 120 V AC, 7.5 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: inLine
  • Modular design
  • Connection type: Spring-cage connection
  • Conductor cross-section flexible: 0.08 mm² ... 1.5 mm².
  • Conductor cross-section rigid: 0.08 mm² ... 1.5 mm².
  • Wire cross-section AWG: 28 ... 16
  • Width 12.2 mm
  • Height: 1.8" (119.8 mm)
  • Depth: 71.5 mm
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -25 °C ... 55 °C
  • Ambient temperature (storage/transport): -25 °C ... 85 °C
  • Mounting type: Rail mounting
  • Permissible air humidity (operation): 75 % ... 85 % (in the range of -25 °C ... +55 °C must> be suitable measures against increased air humidity ( 85 %)
  • Name of connection: inLine-connector plug
  • Stripped length: 8 mm
  • Transmission speed 500 kBit/s
  • Maximum power loss at rated conditions 1.2 W.
  • I (IEC 61140, EN 61140, VDE 0140-1) PROTECTION CLASS
  • Number of interfaces: 2
  • Air pressure (operation): 80 kPa ... 160 kPa (up to 2000 m üNN)
  • Delivery scope: Inclusive of inLine-plug and labeling field
  • Supply voltage range: 108 V AC ... 135 V AC
  • Connection technology: Connection technology
  • Permissible humidity (storage/transport): 75 % ... 85 % (slight condensation of a short duration may occur on the outdoor housing occasionally).
  • Note for application: Only for industrial use
  • Current consumption: 0.25 A
  • Wire connection: Conductor connection
  • Input voltage 120 V/AC
  • Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
  • Number of channels: 1
  • Name of input: Digital inputs
  • Description of the input: IEC 61131-2 Type 1
  • Number of inputs: 1
  • Digital: Digital:
  • Input voltage range "0" signal: 0 V AC ... 40 V AC
  • Input voltage range "1" signal: 77 V AC ... 135 V AC
  • Supply: Module electronics: Supply: Module electronics
  • Supply voltage 120 V AC
  • inLine local bus: inLine local bus
  • Module
  • ID code (Dec): 190
  • ID code (HEX):BE
  • Length code (HEX) C2
  • Length code (Dec): 194
  • 2-bit process data channel
  • Input address space: 2 bits
  • Output address space: 0 bytes
  • Register length 2 Bit
  • Need for parameter data: 1 bytes
  • Need for configuration data: 4 bytes
  • NOMINAL INPUT VOLTAGE UIN 120 V AC
  • Nominal input current at UIN 8.1 mA (at nominal voltage)
  • Sensor current per channel: Max. 500 mA
  • Potential: Supply of logic (UL): Potential: Supply of logic (UL)
  • Potential: Supply of peripherals: Potential: Supply of peripherals
  • Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
  • Test voltage: 5 V supply incoming long-distance bus / 7.5 V supply (bus logic): 500 V AC, 50 Hz, 1 min.
  • Testing voltage: 5 V supply of remote bus/7.5 V supply (bus logic): 500 V AC, 50 Hz, 1 min.
  • Test voltage: 7.5 V supply (bus logic) / peripheral range: 2500 V AC, 50 Hz, 1 min.
  • Testing voltage: Routine test 1200 V AC, 50 Hz, 1 min.
  • inLine connection plug inLine connection plug
Product type

Digital module

Type

IB IL 120 DI 1-PAC

No. of digital inputs (max.)

1

No. of inputs (max.)

1

No. of inputs

1 x

Operating voltage

120 V AC

7.5 V DC

Height

119.8 mm

Length

71.5 mm

Width

12.2 mm

IP20

Dim

(L x W x H) 71.5 x 12.2 x 119.8 mm

Connection method

3-core

Connection

Spring-loaded connector

Max. current consumption

0.25 A

Manufacturer part #

2861917

Type

modular

Fitting type (details)

Carry rail mounting

Max. ambient temperature

55 °C

Min. ambient temperature

-25 °C

Logic voltage UL

7.5 V DC

Depth

70.430346 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579598 Phoenix Contact IB IL 120 DI 1-PAC 2861917 Digital module 120 V AC, 7.5 V DC

User & Safety Instructions

User & Safety Instructions 3579598 Phoenix Contact IB IL 120 DI 1-PAC 2861917 Digital module 120 V AC, 7.5 V DC

Description

inLine, digital input terminal, digital inputs: 1, 120 V AC, connection technology: 3-conductor, Transmission speed in local bus: 500 kBit/s, protection class: IP20, including inLine connector and label field

This text is machine translated.