There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC add-on module
IB IL 24 DO 2-2A-PAC
2
2
2 x
2 A
2 A
19.2 V DC
19.2 - 30 V DC
30 V DC
24 V
24 V DC
119.8 mm
71.5 mm
12.2 mm
IP20
(L x W x H) 71.5 x 12.2 x 119.8 mm
4-core
Inline data shunter
In-line local bus
2861263
0 ms
55 °C
-25 °C
7.5 V DC
12.15
120.111 mm
70.43 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
None
None
FALSE
FALSE
IP20
FALSE
FALSE
0
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
19.2-30 V
None
yes
Datasheet 193745 Phoenix Contact IB IL 24 DO 2-2A-PAC 2861263 PLC add-on module 24 V DC
User & Safety Instructions 193745 Phoenix Contact IB IL 24 DO 2-2A-PAC 2861263 PLC add-on module 24 V DC
The necessary accessories are required to use the article as described.