PLC add-on module
IB IL RS 485/422-PRO-PAC
1
1
1 x
1 x
19.2 V DC
19.2 - 30 V DC
30 V DC
24 V DC
136.8 mm
71.5 mm
24.4 mm
IP20
(L x W x H) 71.5 x 24.4 x 136.8 mm
Inline data shunter
In-line local bus
2863627
55 °C
-25 °C
7.5 V DC
24.3
136.04 mm
70.51 mm
FALSE
TRUE
None
None
FALSE
FALSE
IP20
None
FALSE
yes
Datasheet 193760 Phoenix Contact IB IL RS 485/422-PRO-PAC 2863627 PLC add-on module 24 V DC
User & Safety Instructions 193760 Phoenix Contact IB IL RS 485/422-PRO-PAC 2863627 PLC add-on module 24 V DC
The necessary accessories are required to use the article as described.