• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL SCN-6 SHIELD-CP 2863151 PLC add-on module

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Inline shield connector IB IL SCN-6 SHIELD-CP

  • IB IL SCN-6 SHIELD-CP
  • Industrial packaging with 5 pieces

Technical specifications

Product type

PLC add-on module

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Height

130.7 mm

Length

41 mm

Width

12 mm

Dim

(L x W x H) 41 x 12 x 130.7 mm

Manufacturer part #

2863151

Type

IB IL SCN-6 SHIELD-CP

Content

5 pc(s)

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193381 Phoenix Contact IB IL SCN-6 SHIELD-CP 2863151 PLC add-on module

User & Safety Instructions

User & Safety Instructions 193381 Phoenix Contact IB IL SCN-6 SHIELD-CP 2863151 PLC add-on module

Description

Shield connector, for INTERBUS connection

Hints

Special order, no right of withdrawal.