• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL UTH 4/J-ECO 2702502 In-line terminal 7.5 V DC

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Description of the input: Differential inputs
  • Number of inputs: 4 (type J)
  • Colour: green
  • Net weight 69 g
  • PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
  • Transmission speed 500 kBit/s.
  • Power consumption: Type. 1.05 W (total)
  • Resolution A/D converter: 24 bit
Product type

In-line terminal

Type

IB IL UTH 4/J-ECO

No. of analogue inputs

4

No. of inputs (max.)

4

No. of inputs

4 x

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Operating voltage

7.5 V DC

Height

119.8 mm

Length

71.5 mm

Width

12.2 mm

IP20

Dim

(L x W x H) 71.5 x 12.2 x 119.8 mm

Connection method

2-core

Connection

Inline data shunter

Max. current consumption

38 mA

Manufacturer part #

2702502

Fitting type (details)

Mounting rail

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2136658 Phoenix Contact IB IL UTH 4/J-ECO 2702502 In-line terminal 7.5 V DC

User & Safety Instructions

User & Safety Instructions 2136658 Phoenix Contact IB IL UTH 4/J-ECO 2702502 In-line terminal 7.5 V DC

Description

4 differential inputs for thermocouples. Measuring range: -210 °C ... +1200 °C. Connection of the sensors in 2-wire technology. Diagnostic information in the process data word. Diagnostic display.

This text is machine translated.