
Technical specifications
- Surface design: Other
- Housing can be aligned in series: No.
- Casing type: Open
- With integrated circuit board connection technology: No.
- RAL number: 7035
- Rail mounting possible: No.
- Material: Other
- Packaging type
Piece
- Product type
Connector cover
- Features
with air vents
- Factory colour
Grey-white (RAL 7035)
- Width
20 mm
- Height
7.25 mm
- Dimensions
Breite: 20 mm. Höhe: 7.25 mm. Tiefe: 22.4 mm mm
- Content
10 pc(s)
- Dim
(W x H x D) 20 x 7.25 x 22.4 mm
- Depth
22.4 mm
- Type
ICS20-F22V-7035
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563378 Phoenix Contact ICS20-F22V-7035 1079494 Connector cover 20 x 7.25 x 22.4 Grey-white (RAL 7035) 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3563378 Phoenix Contact ICS20-F22V-7035 1079494 Connector cover 20 x 7.25 x 22.4 Grey-white (RAL 7035) 10 pc(s) Piece
Description
This text is machine translated.










