
Technical specifications
- Surface design: Other
- Housing can be aligned in series: No.
- Casing type: Closed
- RAL number: 1018
- Packaging type
Piece
- Product type
Casing (bottom part)
- Features
with air vents
- Factory colour
Yellow
- Width
25 mm
- Height
100 mm
- Dimensions
25 x 100 x 108.35 mm
- Content
100 pc(s)
- Dim
(W x H x D) 25 x 100 x 108.35 mm
- Depth
108.35 mm
- Type
ICS25-B100X98-V-1018
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563730 Phoenix Contact ICS25-B100X98-V-1018 1091366 Casing (bottom part) 25 x 100 x 108.35 Yellow 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3563730 Phoenix Contact ICS25-B100X98-V-1018 1091366 Casing (bottom part) 25 x 100 x 108.35 Yellow 100 pc(s) Piece
Description
Mounting rail casing, lower part casing with metal foot bar, level 1: With ventilation slots, width: 25 mm, height: 100 mm, depth: 108.35 mm, color: Yellow (similar to RAL 1018), cross connection: Rail bus connector (optional), pins: Cross-connector: 8
This text is machine translated.
This text is machine translated.










