
Technical specifications
- Surface design: Other
- Housing can be aligned in series: No.
- Casing type: Closed
- RAL number: 5015
- Packaging type
Piece
- Product type
Casing (bottom part)
- Features
with air vents
- Material
Metal
- Factory colour
Blue
- Width
25 mm
- Height
100 mm
- Content
10 pc(s)
- Dim
(W x H x D) 25 x 100 x 108.35 mm
- Depth
108.35 mm
- Type
ICS25-B100X98-V-5015
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562715 Phoenix Contact ICS25-B100X98-V-5015 1072379 Casing (bottom part) 25 x 100 x 108.35 Metal Blue 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3562715 Phoenix Contact ICS25-B100X98-V-5015 1072379 Casing (bottom part) 25 x 100 x 108.35 Metal Blue 10 pc(s) Piece
Description
Mounting rail casing, lower part of the casing with metal pedestal, floor 1: With ventilation slots, width: 25 mm, height: 100 mm, depth: 108.35 mm, color: Blue (similar to RAL 5015), cross connection: Carry rail bus connector (optional), pins cross-connector: 8
This text is machine translated.
This text is machine translated.










