
Technical specifications
- Surface design: Other
- Housing can be aligned in series: No.
- Casing type: Closed
- RAL number: 9005
- Material: Other
- Packaging type
Piece
- Product type
Casing (bottom part)
- Features
with air vents
- Factory colour
Black (RAL 9005)
- Width
25 mm
- Height
122.5 mm
- Dimensions
25 x 122.5 x 108.35 mm
- Content
10 pc(s)
- Dim
(W x H x D) 25 x 122.5 x 108.35 mm
- Depth
108.35 mm
- Type
ICS25-B122X98-V-9005
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562819 Phoenix Contact ICS25-B122X98-V-9005 1072526 Casing (bottom part) 25 x 122.5 x 108.35 Black (RAL 9005) 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3562819 Phoenix Contact ICS25-B122X98-V-9005 1072526 Casing (bottom part) 25 x 122.5 x 108.35 Black (RAL 9005) 10 pc(s) Piece
Description
This text is machine translated.










