
Technical specifications
- Surface design: Other
- Housing can be aligned in series: No.
- Casing type: Closed
- With integrated circuit board connection technology: No.
- RAL number: 9005
- Rail mounting possible: No.
- Packaging type
Piece
- Product type
Casing top
- Features
closed
- Factory colour
Black (RAL 9005)
- Width
25 mm
- Height
122.5 mm
- Content
10 pc(s)
- Dim
(W x H x D) 25 x 122.5 x 14.35 mm
- Depth
14.35 mm
- Type
ICS25-C122X12-9005
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562812 Phoenix Contact ICS25-C122X12-9005 1072525 Casing top 25 x 122.5 x 14.35 Black (RAL 9005) 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3562812 Phoenix Contact ICS25-C122X12-9005 1072525 Casing top 25 x 122.5 x 14.35 Black (RAL 9005) 10 pc(s) Piece
Description
Mounting rail housing, top, closed, width: 25 mm, height: 122.5 mm, depth: 14.35 mm, color: black (similar to RAL 9005)
This text is machine translated.
This text is machine translated.










