
Technical specifications
- Surface design: Other
- Housing can be aligned in series: No.
- Casing type: Closed
- RAL number: 7035
- Material: Other
- Packaging type
Piece
- Product type
Casing (bottom part)
- Features
closed
- Factory colour
Grey-white (RAL 7035)
- Width
50.1 mm
- Height
100 mm
- Content
10 pc(s)
- Dim
(W x H x D) 50.1 x 100 x 108.35 mm
- Depth
108.35 mm
- Type
ICS50-B100X98-O-O-7035
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3564640 Phoenix Contact ICS50-B100X98-O-O-7035 1118644 Casing (bottom part) 50.1 x 100 x 108.35 Grey-white (RAL 7035) 10 pc(s) P
User & Safety Instructions
User & Safety Instructions 3564640 Phoenix Contact ICS50-B100X98-O-O-7035 1118644 Casing (bottom part) 50.1 x 100 x 108.35 Grey-white (RAL 7035) 10 pc(s) P
Description
Mounting rail casing, lower part of the casing with metal latch, width: 50.1 mm, height: 100 mm, depth: 108.35 mm, Colour: light gray (similar to RAL 7035), cross connection: rail bus connector (optional), number of poles cross connector: 8
This text is machine translated.
This text is machine translated.










