
Technical specifications
- Surface design: Other
- Housing can be aligned in series: No.
- Casing type: Closed
- RAL number: 7035
- Packaging type
Piece
- Product type
Casing (bottom part)
- Features
with air vents
- Material
Metal
- Factory colour
Grey-white (RAL 7035)
- Width
50.1 mm
- Height
122.5 mm
- Dimensions
50.1 x 122.5 x 108.35 mm
- Content
10 pc(s)
- Dim
(W x H x D) 50.1 x 122.5 x 108.35 mm
- Depth
108.35 mm
- Type
ICS50-B122X98-V-V-7035
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563094 Phoenix Contact ICS50-B122X98-V-V-7035 1077064 Casing (bottom part) 50.1 x 122.5 x 108.35 Metal Grey-white (RAL 7035) 10
User & Safety Instructions
User & Safety Instructions 3563094 Phoenix Contact ICS50-B122X98-V-V-7035 1077064 Casing (bottom part) 50.1 x 122.5 x 108.35 Metal Grey-white (RAL 7035) 10
Description
This text is machine translated.










