
Technical specifications
- Surface design: Other
- Housing can be aligned in series: No.
- Casing type: Closed
- With integrated circuit board connection technology: No.
- RAL number: 7035
- Rail mounting possible: No.
- Material: Other
- Packaging type
Piece
- Product type
Casing top
- Features
closed
- Factory colour
Grey-white (RAL 7035)
- Width
50.1 mm
- Height
100 mm
- Content
10 pc(s)
- Dim
(W x H x D) 50.1 x 100 x 14.35 mm
- Depth
14.35 mm
- Type
ICS50-C100X12-7035
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563069 Phoenix Contact ICS50-C100X12-7035 1076995 Casing top 50.1 x 100 x 14.35 Grey-white (RAL 7035) 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3563069 Phoenix Contact ICS50-C100X12-7035 1076995 Casing top 50.1 x 100 x 14.35 Grey-white (RAL 7035) 10 pc(s) Piece
Description
Mounting rail housing, top, closed, width: 50.1 mm, height: 100 mm, depth: 14.35 mm, color: light gray (similar to RAL 7035)
This text is machine translated.
This text is machine translated.










