
Technical specifications
- Packaging type
Piece
- Product type
Casing top
- Features
open
- Factory colour
Yellow
- Width
50 mm
- Height
100 mm
- Dimensions
50 x 100 x 12 mm
- Content
10 pc(s)
- Dim
(W x H x D) 50 x 100 x 12 mm
- Depth
12 mm
- Type
ICS50-C100X12-D2,4-TRG-1018
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3587869 Phoenix Contact ICS50-C100X12-D2,4-TRG-1018 1304990 Casing top 50 x 100 x 12 Yellow 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3587869 Phoenix Contact ICS50-C100X12-D2,4-TRG-1018 1304990 Casing top 50 x 100 x 12 Yellow 10 pc(s) Piece










