• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IL EC BK-PAC 2702507 Bus connector 24 V DC

1/6
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: green
  • Net weight 169 g
  • PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
  • Transmission speed 100 MBit/s (full duplex)
  • Power consumption: Type. 1.7 W (total device)
Product type

Bus connector

Type

IL EC BK-PAC

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Operating voltage

24 V DC

Height

119.4 mm

Length

71.5 mm

Width

40 mm

IP20

Dim

(L x W x H) 71.5 x 40 x 119.4 mm

Connection

RJ45, auto-negotiation

Max. current consumption

70.6 mA

Manufacturer part #

2702507

Fitting type (details)

Mounting rail

Max. ambient temperature

+55 °C

Min. ambient temperature

-25 °C

Logic voltage UL

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209851 Phoenix Contact IL EC BK-PAC 2702507 Bus connector 24 V DC

Datasheet 2209851 Phoenix Contact IL EC BK-PAC 2702507 Bus connector 24 V DC

User & Safety Instructions

User & Safety Instructions 2209851 Phoenix Contact IL EC BK-PAC 2702507 Bus connector 24 V DC

Description

2 RJ45 connections. Automatic addressing. Illustration of the station as a modular EtherCAT® device using the Modular Device Profile (MDP). Acyclic data communication (mailbox protocols). Support of SafetyBridge V3. Firmware update-enabled.

This text is machine translated.