
Phoenix Contact Industrial LED indicator light PLD M 260 W-75/95 650/D70 Aluminium 24 W 1800 lm 75 ° 24 V DC (L x W x H)
Technical specifications
- Number of pins: 4
- Net weight 2100 g
- Mounting type: Screw mounting
- Air pressure (operating): 69 kPa - 102 kPa
- All mounting positions permitted
- Connection method: M12-plug connector
- Permissible cable cross-section: Min. 0 mm²
- Typical current consumption 1 A
- Lamp life 60000 h
- Light color: Neutral white
- Color rendering index: 85
- Illuminance: Max. 856 lx (distance 1 m)
- Product type
Industrial LED indicator light
- Type
PLD M 260 W-75/95 650/D70
- Operating voltage
24 V DC
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Operating current
1 A
24 W
- Factory colour
Aluminium
- Colour temperature type
5000 K
- Luminous flux (Φ)
1800 lm
- Radiation angle
75°
- LEDs
48 x
- Connection
Connector
- Material
Aluminium
IP67
- Protection class
III
- Min. temperature
0 °C
- Max. temperature
+45 °C
- Length
650 mm
- Width
70 mm
- Height
58 mm
- Dim
(L x W x H) 650 x 70 x 58 mm
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209848 Phoenix Contact Industrial LED indicator light PLD M 260 W-75/95 650/D70 Aluminium 24 W 1800 lm 75 ° 24 V DC (L x W x H)
Datasheet 2209848 Phoenix Contact Industrial LED indicator light PLD M 260 W-75/95 650/D70 Aluminium 24 W 1800 lm 75 ° 24 V DC (L x W x H)
User & Safety Instructions
User & Safety Instructions 2209848 Phoenix Contact Industrial LED indicator light PLD M 260 W-75/95 650/D70 Aluminium 24 W 1800 lm 75 ° 24 V DC (L x W x H)
Description
This text is machine translated.











