
Phoenix Contact Industrial LED indicator light PLD M 260 W-85/95 540/D40 Aluminium 16 W 1680 lm 85 ° 24 V DC (L x W x H)
Technical specifications
- Number of pins: 4
- Net weight 800 g
- Mounting type: Screw mounting
- Air pressure (operating): 69 kPa - 102 kPa
- All mounting positions permitted
- Connection method: M12-plug connector
- Permissible cable cross-section: Min. 0 mm²
- Typical current consumption 0.67 A
- Lamp life 60000 h
- Light color: Neutral white
- Color rendering index: 80
- Illuminance: Max. 732 lx (distance 1 m)
- Product type
Industrial LED indicator light
- Type
PLD M 260 W-85/95 540/D40
- LED features
splashproof
- Operating voltage
24 V DC
- Min. operating voltage
20 V DC
- Max. operating voltage
28 V DC
- Operating voltage
20 - 28 V DC
- Operating current
0.67 A
16 W
- Factory colour
Aluminium
- Colour temperature type
5000 K
- Luminous flux (Φ)
1680 lm
- Radiation angle
85°
- LEDs
42 x
- Connection
Connector
- Material
Aluminium
IP67
- Protection class
III
- Min. temperature
0 °C
- Max. temperature
+50 °C
- Length
540 mm
- Width
40 mm
- Height
30 mm
- Dim
(L x W x H) 540 x 40 x 30 mm
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209846 Phoenix Contact Industrial LED indicator light PLD M 260 W-85/95 540/D40 Aluminium 16 W 1680 lm 85 ° 24 V DC (L x W x H)
Datasheet 2209846 Phoenix Contact Industrial LED indicator light PLD M 260 W-85/95 540/D40 Aluminium 16 W 1680 lm 85 ° 24 V DC (L x W x H)
User & Safety Instructions
User & Safety Instructions 2209846 Phoenix Contact Industrial LED indicator light PLD M 260 W-85/95 540/D40 Aluminium 16 W 1680 lm 85 ° 24 V DC (L x W x H)
Description
This text is machine translated.











