
Highlights & Details
Injector
- 10/100/1000 MBit/s
- Carry rail mounting
- Electrical isolation
- Shield contact with strain relief
- Screen current monitoring
- Overvoltage protection
- This text is machine translated.
Technical specifications
- Connection type: RJ45 socket
- Ambient temperature (operating): -40 °C - +75 °C.
- Ambient temperature (storage/transport): -40 °C - +85 °C.
- Protection class: IP20
- Installation position vertical
- Material casing: Plastic
- Colour: grey
- Net weight: 380.6 g
- NOMINAL SUPPLY VOLTAGE 24 V/DC, 48 V/DC
- Protective circuit: Reverse polarity protection
- Maximum current consumption 4.2 A.
- Power consumption: 75 W
- Conductor cross-section flexible: 0.2 mm² - 2.5 mm²
- Conductor cross-section rigid: 0.2 mm² - 2.5 mm²
- Wire cross-section AWG: 20 - 12
- Interface: Ethernet
- Transfer length: 100 m
- Rated output voltage 54 V/DC
- Output power 60 W
- Product type
PoE injector
- PoE
IEEE 802.3af (12.95 W)
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Width
30.2 mm
- Height
130 mm
- Depth
120 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2137698 Phoenix Contact INJ 1010-T PoE injector 10 / 100 / 1000 MBit/s IEEE 802.3af (12.95 W)
User & Safety Instructions
User & Safety Instructions 2137698 Phoenix Contact INJ 1010-T PoE injector 10 / 100 / 1000 MBit/s IEEE 802.3af (12.95 W)
What kind of PoE Network Components are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









