There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LEITERPLATTEN-ANSCHLUSSKL 2869757 200St
Screw terminal
+ extractor sleeve
5 mm
1
3
3
MKDSO
8.00 mm
Screw terminal
24 A
0.14 mm²
24 A
0.14 mm²
2.50 mm²
2.50 mm²
26
Parallel (to the PCB)
14
Cathode copper, tin plated
Polyamide
Black
Perpendicular (to the PCB)
LEITERPLATTEN-ANSCHLUSSKL 2869757 200St
Yes
200 pc(s)
400 V
17.05 mm
15.30 mm
14.95 mm
Datasheet 3374315 Phoenix Contact LEITERPLATTEN-ANSCHLUSSKL 2869757 200St Screw terminal 2.50 mm² Number of pins 3 Black 200 pc(s)
User & Safety Instructions 3374315 Phoenix Contact LEITERPLATTEN-ANSCHLUSSKL 2869757 200St Screw terminal 2.50 mm² Number of pins 3 Black 200 pc(s)