• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact MACX MCR-SL-2NAM-RO-SP 2924294 Isolation amplifier 1 pc(s)

Image similar
Product type
Isolation amplifier
Type
MACX MCR-SL-2NAM-RO-SP
Dim
(L x W x H) 113.7 x 12.5 x 107.9 mm
Connection
Push-in spring-loaded terminal
Output (voltage)
250 V AC; 120 V DC; 30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: MACX Analog
  • Push-in connection
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
  • Wire cross-section AWG: 24 ... 14;24 ... 22 (TWIN cable end sleeve without plastic sleeve);20 ... 16 (TWIN-END SLEEVES with plastic cover)
  • Width 12.5 mm
  • Height: 107.9 mm
  • Depth: 113.7 mm
  • Colour: Grey (RAL 7042)
  • Material housing PA 6.6-FR
  • Ambient conditions: Environmental conditions
  • Protection type IP20 (not rated by UL)
  • Ambient temperature (operation): -40 °C ... 42 °C;-40 °C ... 49 °C (derating)
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Altitude: ≤ 2000 m (Technical data refer to altitude ≤2000 m above sea level For altitude >2000 m above NN see data sheet.)
  • Standards/regulations: GB/T 3836.1;GB/T 3836.3;GB/T 3836.8
  • Note: Additional EN 61326-1
  • Mounting type: Rail mounting
  • Overvoltage category II
  • Pollution level: 2
  • Permissible air humidity (operation): 5 % ... 95% (no condensation)
  • Stripped length: 10 mm
  • ATEX
  • IECEx: IECEx
  • Identification:  2Ex ec NC IIC T4 GC
  • UL, USA / Canada: UL, USA / Canada
  • Maximum power loss at rated conditions < 1 W.
  • Power loss: 1 W
  • Supply voltage range: 19.2 V DC ... 30 V DC
  • CE CE
  • Certificate: BY/112 02.01 TP012 103.01 00078
  • Signal
  • Switching frequency: ≤ 20 Hz (no load)
  • Electromagnetic compatibility: Conformity to EMC directive
  • Interference radiation: Interference radiation
  • Electromagnetic HF-field: Electromagnetic HF-field
  • Fast Transients (Burst): Fast Transients (Burst)
  • Conducted interference: Conducted interference
  • Ship building approval: Ship building approval
  • INMETRO: INMETRO
  • IEC 61000-6-2; EN 61326
  • SWITCHING VOLTAGE MAX. 250 V AC (2 A);120 V DC (0.2 A);30 V DC (2 A)
  • Status display: Green LED (supply voltage);yellow LED (switching state);red LED (cable fault)
  • Designation: Conducted interference variables
  • Galvanic isolation between input and output: Yes
  • Application: Digital IN
  • Supply: Supply
  • Maximum power consumption 35 mA (24 V DC)
  • Number of channels: 0
  • Short circuit current 8 mA
  • Insulation: Secure separation
  • Contact version: 1 closer per channel
  • Flammability class to UL 94 (housing): V0 (housing)
  • Shipbuilding data: Shipbuilding data
  • Temperature B
  • Humidity b
  • Vibration A
  • EMC B
  • Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
  • Rated insulation voltage 60 V AC / DC (supply, input / output)
  • Testing voltage 2.5 kV AC (50 Hz, 60 s)
  • Conductor cross-section flexible (2 conductors of the same cross-section): 0.25 mm² ... 0.34 mm² (TWIN wire-end sleeve without plastic sleeve);0.5 mm² ... 1.5 mm² (TWIN-end sleeve with plastic sleeve)
  • Safety specifications: Safety specifications
  • Data: Data
  • Functionality: Functionality
  • Contact material: AgSnO2, hard gold plated
  • CCC / China-Ex: CCC / China-Ex
  • GB standard GB standard
  • Number of outputs: 2
  • Safety Integrity Level (SIL) 2
  • Rated supply voltage: 24 V DC -20 % ... +25 %
  • Galvanic isolation 3-way
  • Power consumption: 1 W
  • NS 35/7.5 depth: 114.5 mm (snapped onto DIN rail NS 35/7.5 in accordance with EN 60715)
  • DIP switch configuration
  • Number of inputs: 2
  • Switching: Relays: Switching: Relays
  • Ex-Installation (EPL): GC;Div. 2
  • EAC ex: EAC ex
  • Evaluation criterion: A.
  • Galvanic isolation Input / Output IEC / EN 60079-11: Galvanic isolation Input / Output IEC / EN 60079-11
  • Safety integrity level (SIL, IEC 61508): Safety integrity level (SIL, IEC 61508)
  • Technical data: IEC 61508 - Low-Demand: Security specifications: IEC 61508 - Low-Demand
  • Systematic Capability: Systematic Capability
  • Altitude range (≤ 2000 m): Height usage range (≤ 2000 m)
  • Altitude range (≤ 3000 m): Height usage range (≤ 3000 m)
  • Height range: > 4000 m ... 5000 m
  • Altitude range (≤ 4000 m): Height usage range (≤ 4000 m)
  • Altitude range (≤ 5000 m): Height usage range (≤ 5000 m)
  • Idling voltage 8 V DC
  • Line fault detection: < 0.05 mA ... 0.35 mA (cable break);< 100 Ω ... 360 Ω (short circuit);On/off switchable via DIP switch
  • Galvanic isolation input/supply, rail bus connector IEC / EN 60079-11: Galvanic isolation input/supply, rail bus connector IEC / EN 60079-11
  • Galvanic isolation input/supply, rail bus connector IEC / EN 61010-1: Galvanic isolation input/supply, rail bus connector IEC / EN 61010-1
  • Galvanic isolation output 1/output 2/input, supply, rail bus connector IEC / EN 61010-1: Galvanic isolation output 1/output 2/input, supply, rail bus connector IEC / EN 61010-1
  • Galvanic isolation output 1/output 2/input/supply, rail bus connector: Galvanic isolation output 1/output 2/input/supply, rail bus connector
  • Signal: NAMUR: Signal
  • Usable input sources: NAMUR proximity initiators (IEC/EN 60947-5-6); potential-free switching contacts; resistive switching contacts
  • Switching threshold "0" signal Current: < 1.2 mA (blocking)
  • Switching threshold "1" signal Current: > 2.1 mA (conductive)
  • Switching hysteresis < 0.2 mA
  • Switching capacity maximum 500 VA
  • Recommended minimum load: 5 V / 10 mA
  • EAC ex: EAC ex
Type

MACX MCR-SL-2NAM-RO-SP

Product type

Isolation amplifier

Dim

(L x W x H) 113.7 x 12.5 x 107.9 mm

Connection

Push-in spring-loaded terminal

Output (voltage)

250 V AC; 120 V DC; 30 V DC

Output (current)

2 A (bei 250 V AC); 0.2 A (bei 120 V DC); 2 A (bei 30 V DC)

Input signal (voltage)

8 V DC

Content

1 pc(s)

Configuration

DIP switch

Width

12.5 mm

Height

107.9 mm

Length

113.7 mm

Max. ambient temperature

49 °C

Min. ambient temperature

-40 °C

Supply voltage (num.)

24 V DC

Operating voltage U(B)

19.2 V DC ... 30 V DC

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Depth

113.7 mm

IP20

Switching voltage

250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580213 Phoenix Contact MACX MCR-SL-2NAM-RO-SP 2924294 Isolation amplifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3580213 Phoenix Contact MACX MCR-SL-2NAM-RO-SP 2924294 Isolation amplifier 1 pc(s)

Description

NAMUR isolation amplifier, 2-channel for operation of proximity initiators and switches. The signals are transmitted to the control level via relay outputs (normally open contact). Line fault detection, galvanic 3-way isolation, SIL 2, push-in connection.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?