• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact MACX-MR-C-10 1336510 Monitoring relay No. of relay outputs: 2

Image similar
Product type
Monitoring relay
No. of relay outputs
2
Type
MACX-MR-C-10
Probe inputs
Messeingang
Dim
(L x W x H) 114 x 22.5 x 109 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: screw terminals.
  • Tightening torque: 0.5 Nm ... 0.6 Nm (5 lb in ... 7 lb in)
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
  • Wire cross-section AWG: 24 ... 14
  • Width 22.5 mm
  • Height: 109 mm
  • Depth: 114 mm
  • Flammability class according to UL 94: V0
  • Ambient conditions: Environmental conditions
  • Protection class IP40 (casing);IP20 (connection terminals)
  • Ambient temperature (operation): -25 °C ... 60 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Standards/regulations EN 61000-6-4
  • Over voltage category III
  • Pollution level 3
  • Permissible air humidity (operation): 10 % ... 95 %.
  • Shock (Operation): Category 1
  • Vibration (operation): Class B.
  • Stripped length: 10 mm
  • All mounting positions permitted
  • Frequency range: 48 Hz ... 400 Hz
  • Identification GB/T 14048.5
  • UL, USA / Canada: UL, USA / Canada
  • Maximum power loss at rated conditions 15 W.
  • Operating mode: Quiescent current or wire breakage principle
  • Supply voltage range: 24 V AC ... 240 V AC -15 % ... +10 %;24 V DC ... 240 V DC -25 % ... +30 %
  • CE CE
  • Nominal power consumption 15 VA (1.5 W)
  • Function: Undercurrent;overcurrent;window
  • Installation instructions: On standard rail NS 35 according to EN 60715
  • Standard designation EN 50155, GB/T 25119
  • Electromagnetic compatibility: Conformity to EMC directive
  • Low-voltage directive: Conformity to the NS directive
  • Interference radiation: Interference radiation
  • Immunity speed EN 61000-6-2
  • Switching voltage maximum 250 V AC
  • INPUT CURRENT RANGE: 0 A AC/DC ... 10 A AC/DC
  • Supply: Supply
  • Contact version 2 potential-free changeover contacts
  • Rated insulation voltage 600 V
  • Switching: Switching
  • Railway Directive: Railway Directive
  • Contact material: AgSnO2
  • Breaking capacity (resistive load) maximum: 2000 VA (8 A/250 V AC)
  • Electrical life: Approximately 1x 105 operations, ohmic load 2000 V A
  • Rated surge voltage strength 6 kV
  • Output fuse 8 A (quick-blow)
  • Readiness time 200 ms
  • Electronic equipment on rail vehicles: Electronic equipment on rail vehicles
  • Insulation properties: Path guideline: Isolation properties: Path guideline
  • Mains type 1-phase
  • Galvanic isolation 300 V
  • Naming input: Measuring input
  • Measured variable: DC, AC sine (40 Hz ... 500 Hz)
  • OVERCURRENT CAPACITY 15 A AC/DC
  • Input resistance current input 5 mΩ
  • Temperature coefficient maximum: 0.05 %/K.
  • Setting range trigger delay: 0 s ... 99.9 s
  • Basic accuracy: 1 % (>1 A, ±10 mA (0 … 1 A))
  • Repeat accuracy 0.5 %
  • Insulating material type casing: PBT
  • CCC
  • Operating temperature class OT4
  • Extended operating temperature class when switched on: ST2
  • H1 temperature change class
  • Power supply/power switch cut-off: S2;S3/C1;C2
  • RISK LEVELS: HL1;HL2;HL3
  • Protective paint:PC2
Type

MACX-MR-C-10

Product type

Monitoring relay

No. of relay outputs

2

Probe inputs

Messeingang

Dim

(L x W x H) 114 x 22.5 x 109 mm

Width

22.5 mm

Height

109 mm

Length

114 mm

Depth

114 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3586763 Phoenix Contact MACX-MR-C-10 1336510 Monitoring relay No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 3586763 Phoenix Contact MACX-MR-C-10 1336510 Monitoring relay No. of relay outputs: 2

Description

Current monitoring relay, wide-range power supply with 24 V     AC/DC … 240 V AC/DC, with adjustable thresholds, response delay and selectable functions per configuration.

This text is machine translated.