• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact MACX-MR-PTC 1336523 Monitoring relay No. of relay outputs: 2

Image similar
Product type
Monitoring relay
No. of relay outputs
2
Type
MACX-MR-PTC
Probe inputs
Messeingang; Temperaturfühler nach DIN 44081 und DIN 44082; 6 (2x 3 PTCs) PTC Typ A
Dim
(L x W x H) 114 x 22.5 x 109 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: screw terminals.
  • Tightening torque: 0.5 Nm ... 0.6 Nm (5 lb in ... 7 lb in)
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
  • Wire cross-section AWG: 24 ... 14
  • Width 22.5 mm
  • Height: 109 mm
  • Depth: 114 mm
  • Flammability class according to UL 94: V0
  • Ambient conditions: Environmental conditions
  • Protection class IP40 (casing);IP20 (connection terminals)
  • Ambient temperature (operation): -25 °C ... 70 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Altitude: 2000 meters
  • Standards/regulations EN 61000-6-4
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level 3
  • Permissible air humidity (operation): 10 % ... 95 %.
  • Naming of connectors: Low-voltage NO contact
  • Stripped length: 10 mm
  • All mounting positions permitted
  • Frequency range: 48 Hz ... 400 Hz
  • Identification GB/T 14048.5
  • UL, USA / Canada: UL, USA / Canada
  • Maximum power loss at rated conditions 15 W.
  • Operating mode: Closed circuit
  • Supply voltage range: 24 V AC ... 240 V AC -15 % ... +10 %;24 V DC ... 240 V DC -25 % ... +30 %
  • CE CE
  • Cable length: 2x 100 m (0.75 mm²)
  • Nominal power consumption 15 VA (1.5 W)
  • Function: Winding temperature monitoring
  • Installation instructions: On standard rail NS 35 according to EN 60715
  • Electromagnetic compatibility: Conformity to EMC directive
  • Low-voltage directive: Conformity to the NS directive
  • Interference radiation: Interference radiation
  • Immunity speed EN 61000-6-2
  • Switching voltage maximum 250 V AC
  • Supply: Supply
  • Number of channels: 2
  • Contact version 2 potential-free changeover contacts
  • Rated insulation voltage 690 V
  • Switching: Switching
  • Mechanical life: Approx. 3x 107 switching cycles
  • Contact material AgNi
  • Breaking capacity (resistive load) maximum: 2000 VA (8 A/250 V AC)
  • Electrical life: Approximately 1x 105 operations, ohmic load 2000 V A
  • Rated surge voltage strength 6 kV
  • Output fuse 8 A (quick-blow)
  • Readiness time 200 ms
  • Galvanic isolation 300 V
  • Naming input: Measuring input
  • Temperature coefficient maximum: 0.05 %/K.
  • 1 % basic accuracy
  • Repeat accuracy 0.5 %
  • Insulating material type casing: PBT
  • CCC
  • Taxes: Taxes
  • Number (PTC sensor) 6 (2x 3 PTCs)
  • PTC type A sensor
  • Response value: ≥ 2.8 kΩ (over temperature test, relay drops off)
  • Total cold resistance < 750 Ω (per channel)
  • Drop-off value: kΩ 1.1 ≤ (over temperature test, relay engages)
  • Voltage rating: 0.5 %
  • Max. Probe voltage 3.3 V DC
  • Control voltage maximum 3.3 V DC
  • Short-circuit current maximum 0.33 mA
Type

MACX-MR-PTC

Product type

Monitoring relay

No. of relay outputs

2

Probe inputs

Messeingang; Temperaturfühler nach DIN 44081 und DIN 44082; 6 (2x 3 PTCs) PTC Typ A

Dim

(L x W x H) 114 x 22.5 x 109 mm

Width

22.5 mm

Height

109 mm

Length

114 mm

Depth

114 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3582956 Phoenix Contact MACX-MR-PTC 1336523 Monitoring relay No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 3582956 Phoenix Contact MACX-MR-PTC 1336523 Monitoring relay No. of relay outputs: 2

Description

Relay for temperature monitoring of the motor winding (max. 2x3 PTCs) for temperature sensors according to DIN 44081 and DIN 44082 with short-circuit monitoring of the PTC circuit, dynamic circuit failure monitoring, 2-channel detection circuit. Reading is possible via Smartphone APP via wireless NFC communication, 1x2 outputs for PDT low-current contacts, closed-circuit principle, manual reset, optional screw connection and plug connection.

This text is machine translated.