
Technical specifications
- Product type
Casing (bottom part)
- Features
with air vents
- Factory colour
Green
- Width
12.6 mm
- Height
99 mm
- Dimensions
Breite: 12.6 mm. Höhe: 99 mm. Tiefe: 107.3 mm mm
- Content
10 pc(s)
- Dim
(W x H x D) 12.6 x 99 x 107.3 mm
- Depth
107.3 mm
- Type
ME 12,5 UT GN
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579915 Phoenix Contact ME 12,5 UT GN 2906759 Casing (bottom part) 12.6 x 99 x 107.3 Green 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3579915 Phoenix Contact ME 12,5 UT GN 2906759 Casing (bottom part) 12.6 x 99 x 107.3 Green 10 pc(s)










