
Technical specifications
- Packaging type
Piece
- Product type
Casing (bottom part)
- Features
12x
- Factory colour
Green
- Width
17.6 mm
- Height
99 mm
- Dimensions
Breite: 17.6. Höhe: 99. Tiefe: 107.3 mm
- Content
10 pc(s)
- Dim
(W x H x D) 17.6 x 99 x 107.3 mm
- Depth
107.3 mm
- Type
ME 17,5 UT/FE BUS/10 GN
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579990 Phoenix Contact ME 17,5 UT/FE BUS/10 GN 2908731 Casing (bottom part) 17.6 x 99 x 107.3 Green 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3579990 Phoenix Contact ME 17,5 UT/FE BUS/10 GN 2908731 Casing (bottom part) 17.6 x 99 x 107.3 Green 10 pc(s) Piece










