
Technical specifications
- Packaging type
Piece
- Product type
Casing (bottom part)
- Factory colour
Green
- Width
45.2 mm
- Height
99 mm
- Dimensions
Breite: 45.2 mm. Höhe: 99 mm. Tiefe: 107.3 mm mm
- Content
10 pc(s)
- Dim
(W x H x D) 45.2 x 99 x 107.3 mm
- Depth
107.3 mm
- Type
ME 45 UT GN
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3580156 Phoenix Contact ME 45 UT GN 2909361 Casing (bottom part) 45.2 x 99 x 107.3 Green 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3580156 Phoenix Contact ME 45 UT GN 2909361 Casing (bottom part) 45.2 x 99 x 107.3 Green 10 pc(s) Piece










