
Technical specifications
- Packaging type
Piece
- Product type
Cover
- Features
open
- Factory colour
Grey-white (RAL 7035)
- Width
14.5 mm
- Height
91.1 mm
- Dimensions
Breite: 14.5 mm. Höhe: 91.1 mm. Tiefe: 17.9 mm mm
- Content
10 pc(s)
- Dim
(W x H x D) 14.5 x 91.1 x 17.9 mm
- Depth
17.9 mm
- Type
ME B-SA/NS 35 KMGY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579297 Phoenix Contact ME B-SA/NS 35 KMGY 2706700 Cover 14.5 x 91.1 x 17.9 Grey-white (RAL 7035) 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3579297 Phoenix Contact ME B-SA/NS 35 KMGY 2706700 Cover 14.5 x 91.1 x 17.9 Grey-white (RAL 7035) 10 pc(s) Piece


