
Technical specifications
- Surface design: Other
- Housing can be aligned in series: No.
- Casing type: Closed
- RAL number: 7035
- Material: Other
- Packaging type
Piece
- Product type
Casing (bottom part)
- Features
with air vents
- Factory colour
Grey-white (RAL 7035)
- Width
75.87 mm
- Height
120.6 mm
- Dimensions
75.87 x 120.6 x 82.85 mm
- Content
10 pc(s)
- Dim
(W x H x D) 75.87 x 120.6 x 82.85 mm
- Depth
82.85 mm
- Type
ME-IO 75,2 EB 10U TBUS 7035
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3565604 Phoenix Contact ME-IO 75,2 EB 10U TBUS 7035 1158981 Casing (bottom part) 75.87 x 120.6 x 82.85 Grey-white (RAL 7035) 10
User & Safety Instructions
User & Safety Instructions 3565604 Phoenix Contact ME-IO 75,2 EB 10U TBUS 7035 1158981 Casing (bottom part) 75.87 x 120.6 x 82.85 Grey-white (RAL 7035) 10
Description
This text is machine translated.










