• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact MINI MCR-EX-NAM-2T 1157852 Isolation amplifier 1 pc(s)

Image similar
Product type
Isolation amplifier
Type
MINI MCR-EX-NAM-2T
Dim
(L x W x H) 119.2 x 6.2 x 109.81 mm
Connection
Screws
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • MINI Analog Pro product family
  • Connection type: screw terminals.
  • M3 screw thread
  • Tightening torque: 0.5 Nm ... 0.6 Nm
  • Conductor cross-section flexible: 0.14 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 1.5 mm² (with wire-end sleeve);0.14 mm² ... 2.5 mm² (without ferrule)
  • Wire cross-section AWG: 24 ... 12 (flexible)
  • Width 6.2 mm
  • Height: 109.81 mm
  • Depth: 119.2 mm
  • Colour: Grey (RAL 7042)
  • Material: housing: PBT
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 49 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Standards/regulations: GB/T 3836.1;GB/T 3836.3;GB/T 3836.4
  • Overvoltage category II (≤ 5000 m)
  • Pollution level 2 (≤ 5000 m)
  • Permissible air humidity (operation): 5 % ... 95% (no condensation)
  • Stripped length: 10 mm
  • All mounting positions permitted
  • Max. Inner inductance Li: Negligible
  • ATEX
  • IECEx: IECEx
  • Marking: [Ex ia Ma] I;[Ex ia Ga] IIC;[Ex ia Da] IIIC;Ex ec [ia Ga] IIC T4 GC
  • UL, USA / Canada: UL, USA / Canada
  • Supply voltage range: 19.2 V DC ... 30 V DC
  • CE CE
  • DNV 23.0188 X certificate
  • Switching frequency: ≤ 10 kHz (IOUT ≥ 5 mA);≤ 20 kHz (IOUT ≥ 30 mA (further details in data sheet)
  • Electromagnetic compatibility: Tested according to the following standards and regulations: EN 61326-1 Industrial use, NAMUR NE 21
  • Interference radiation: Interference radiation
  • Ship building approval: Ship building approval
  • INMETRO: INMETRO
  • Immunity speed EN 61326-3-2-6-2
  • Status display: Green LED (supply voltage);yellow LED (switching state / status, lights up when output circuit is active);red LED (line fault)
  • Galvanic isolation between input and output: Yes
  • Supply: Supply
  • Output description: Passive
  • Insulation: Double/reinforced insulation
  • Shipbuilding data: Shipbuilding data
  • Temperature B
  • Humidity b
  • Vibration A
  • EMC A
  • Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
  • Rated insulation voltage 162 Veff (input/output, supply)
  • Testing voltage 2.5 kV AC (50 Hz, 60 s)
  • Safety specifications: Safety specifications
  • Max. Output voltage Uo 10.1 V
  • Max. Output current IO 10.9 mA
  • Max. Output power Po: 28 mW
  • Maximum safety voltage 253 V AC (≤ 2000 m);125 V DC (≤ 2000 m);121 V AC (> 2000 m ... 3000 m);110 V DC (> 2000 m ... 3000 m);33 V AC/DC (> 3000 m ... 4000 m);33 V AC/DC (> 4000 m ... 5000 m).
  • Functionality: Functionality
  • CCC / China-Ex: CCC / China-Ex
  • GB standard GB standard
  • Rated supply voltage 24 VDC
  • Galvanic isolation: Galvanic isolation
  • Power consumption: ≤ 650 mW
  • DIP switch configuration
  • Number of inputs: 1
  • Switching current maximum 50 mA
  • Ex-Installation (EPL): GC;Div. 2
  • Ex i circuits (EPL): Ga;Da;Ma;Div. 1
  • Max. Inner capacity CI: Negligible
  • Safety integrity level (SIL, IEC 61508): Safety integrity level (SIL, IEC 61508)
  • IIA (single circuit): Max. outer inductance Lo / max. outer capacitance Co: 300 mH / 93 µF
  • IIB/IIIC (single circuit): Max. external inductance Lo / max. external capacitance Co: 100 mH / 19.4 µF
  • IIC (single circuit): Max. external inductance Lo / max. external capacitance Co: 300 mH / 2.87 µF
  • I (single circuit): Max. external inductance Lo / max. outer capacitance Co: 300 mH / 160 µF
  • IIC (mixed circuit): Max. external inductance Lo / max. external capacitance Co: 100 mH / 500 nF, 50 mH / 570 nF, 5 mH / 590 nF, 1 mH / 590 nF, 10 µH / 590 nF
  • IIB/IIA (mixed circuit): Max. external inductance Lo / max. external capacitance Co: 100 mH / 1 µF
  • Height range: > 4000 m ... 5000 m
  • Signal: NAMUR: Signal
  • Usable input sources: NAMUR proximity initiators (IEC/EN 60947-5-6); potential-free switching contacts; resistive switching contacts
  • Line monitoring: Line fault detection
  • Switching: Transistor: Switching: Transistor
  • I (mixed circuit): Max. outer inductance Lo / max. outer capacitance Co: 100 mH / 1 µF
  • Galvanic isolation input/output, supply IEC/EN 60079-7: Galvanic isolation input/output, supply IEC/EN 60079-7
  • Galvanic isolation input/output, supply IEC/EN 60079-11: Galvanic isolation input/output, supply IEC/EN 60079-11
  • Galvanic isolation input/output, supply IEC/EN 61010-1: Galvanic isolation input/output, supply IEC/EN 61010-1
  • Altitude range (IEC/EN 61010-1): Height measurement range (IEC/EN 61010-1)
  • Altitude range (IEC/EN 60079-11): Height measurement range (IEC/EN 60079-11)
  • Altitude range (IEC/EN 60079-7): Height measurement range (IEC/EN 60079-7)
  • IIIC (mixed circuit): Max. external inductance Lo / max. external capacitance Co: 100 mH / 1 µF
  • I/IIB/IIA/IIIC (mixed circuit): Max. external inductance Lo / max. external capacitance Co: 100 mH / 1 µF, 5 mH / 1 µF, 1 mH / 1 µF, 10 µH / 1 µF
Type

MINI MCR-EX-NAM-2T

Product type

Isolation amplifier

Dim

(L x W x H) 119.2 x 6.2 x 109.81 mm

Connection

Screws

Content

1 pc(s)

Configuration

DIP switch

Width

6.2 mm

Height

109.81 mm

Length

119.2 mm

Max. ambient temperature

49 °C

Min. ambient temperature

-40 °C

Supply voltage (num.)

24 V DC

Operating voltage U(B)

19.2 V DC ... 30 V DC

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.2 mm²

Depth

119.2 mm

IP20

Switching voltage

30 V

Switching current

0.05 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3565458 Phoenix Contact MINI MCR-EX-NAM-2T 1157852 Isolation amplifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3565458 Phoenix Contact MINI MCR-EX-NAM-2T 1157852 Isolation amplifier 1 pc(s)

Description

Ex i-NAMUR isolation amplifier for operating proximity initiators and switches in hazardous areas. The signals are transmitted via 2 transistor outputs (passive) in the safe range. Standard configuration, line fault detection, safety integrity level (SIL, IEC 61508): 3, screw connection

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?