
Technical specifications
- Coating: Uncoated
- Product type
Support rail
- Material
Aluminium
- Factory colour
Silver
- Length
2000 mm
- Width
32 mm
- Height
15 mm
- Dim
(L x W x H) 2000 x 32 x 15 mm
- Content
5 pc(s)
- Type
NS 32 AL UNPERF 2000MM
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209132 Phoenix Contact NS 32 AL UNPERF 2000MM 1201028 Support rail Aluminium 2000 mm 5 pc(s)
Datasheet 2209132 Phoenix Contact NS 32 AL UNPERF 2000MM 1201028 Support rail Aluminium 2000 mm 5 pc(s)
User & Safety Instructions
User & Safety Instructions 2209132 Phoenix Contact NS 32 AL UNPERF 2000MM 1201028 Support rail Aluminium 2000 mm 5 pc(s)
Description
Mounting rail unperforated, G-profile, width: 32 mm, height: 15 mm, similar to EN 60715, material: Aluminum, uncoated, length: 2000 mm, color: Silver-colored
This text is machine translated.
This text is machine translated.





