• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PACT RCP-4000A-1A-D95-5M 2910325 Current transformer Primary current 4000 A Secondary current 1 A Line f

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current Transformers

  • Input current (current) 4000 A
  • Output current 1 A
  • Line feed-through diameter 95 mm

Technical specifications

  • Connection type: screw terminals.
  • Ambient temperature (operating): -30 °C - +80 °C (measuring coil), -20 °C - +70 °C (measuring transducer)
  • Protection class measuring coil: IP67
  • Protection class transmitter: IP20
  • Material of housing PC
  • Coil material: Elastollan
  • Conductor cross-section 0.2 mm² - 2.5 mm²
  • Wire cross-section AWG: 24 - 14
  • Wire stripping length: 7 mm
  • Screw thread: M3
  • Rated insulation voltage 1000 V/AC (rms CAT III), 600 V AC (rms CAT IV)
  • Nominal supply voltage 24 V/DC
  • Maximum current consumption 190 mA
  • Power consumption: 4 W
  • Frequency measuring range 40 Hz - 20000 Hz
  • Input signal 100 mV
  • Input impedance 27 kΩ (smallest measuring range)
  • Output signal 100 mV
  • Output signal current 0 A AC - 1 A.
  • Load: 0 Ω - 1.5 Ω
  • Length of the measuring coil: 300 mm
  • Diameter of the measuring coil: 8.3 mm
  • Signal line length 5000 mm
  • Connection designation: Transmitter side
  • Tightening torque: 0.5 Nm - 0.6 Nm
Product type

Current transformer

Primary current

4000 A

Secondary current

1 A

1.5 VA

Line feed-through diameter

95 mm

Type

PACT RCP-4000A-1A-D95-5M

Dim

(L x W x H) 70.4 x 22.5 x 85 mm

Output current

1 A

Input current

4000 A

Reading category

CAT III 1000 V

Width

22.5 mm

Height

85 mm

Length

70.4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225790 Phoenix Contact PACT RCP-4000A-1A-D95-5M 2910325 Current transformer Primary current 4000 A Secondary current 1 A Line f

Datasheet 2225790 Phoenix Contact PACT RCP-4000A-1A-D95-5M 2910325 Current transformer Primary current 4000 A Secondary current 1 A Line f

User & Safety Instructions

User & Safety Instructions 2225790 Phoenix Contact PACT RCP-4000A-1A-D95-5M 2910325 Current transformer Primary current 4000 A Secondary current 1 A Line f

Description

Set consisting of a 1 A transmitter and a Rogowski coil with signal line. Length of Rogowski coil: 300 mm, diameter: 95 mm. Signal line length 5 m. The Rogowski coil measures AC current from bus bars and power lines.

This text is machine translated.

What kind of Current Transformers are you looking for?