• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PLC-OSC-120UC/230AC/ 1 SSR 1 maker Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Contact type
1 maker
Type
PLC-OSC-120UC/230AC/ 1
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: PLC INTERFACE
  • Connection type: screw terminals.
  • M3 screw thread
  • Tightening torque: 0.6 Nm ... 0.8 Nm
  • Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²;0.2 mm² ... 2.5 mm² (single wire-end sleeve);2x 0.5 mm² ... 1.5 mm² (TWIN-end sleeve)
  • Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
  • Wire cross-section AWG: 26 ... 14
  • Width 6.2 mm
  • Height: 80 mm
  • Depth: 94 mm
  • Colour: Grey (RAL 7042)
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -25 °C ... 60 °C
  • Ambient temperature (storage/transport): -25 °C ... 70 °C
  • Standards/regulations: IEC 60947-5-1
  • Mounting type: Rail mounting
  • Over voltage category III
  • Pollution level: 2
  • Stripped length: 8 mm
  • All mounting positions permitted
  • Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
  • Maximum power loss at rated conditions 0.48 W.
  • Operating mode 100 % ED
  • CE CE
  • Certificate: TAE00196
  • Input voltage range: 108 V AC ... 132 V AC;99 V DC ... 121 V DC
  • Typical switch-on time: 10 ms (for UN)
  • Mounting instructions: Can be aligned in series without spacing
  • Electromagnetic compatibility: Conformity to EMC directive
  • Low-voltage directive: Conformity to the NS directive
  • Protective circuit:RCV-wiring
  • Ship building approval: Ship building approval
  • Pollutant test: Pollutant gas test
  • Output voltage range: 24 V AC ... 253 V AC
  • Application: Universal
  • Inrush current max. 30 A (10 ms)
  • Insulation properties: Standards / Regulations: Insulation properties: Standards / Regulations
  • Insulation: Base insulation
  • Data maintenance status: Data maintenance stand
  • Date of last data maintenance: 13.01.2026
  • Test voltage (input / output): 2.5 kV (50 Hz, 1 min., input/output)
  • NOMINAL INPUT VOLTAGE UN 120 V AC;110 V DC
  • Rated voltage (Plug-in solid state relay): 60 VDC
  • Input voltage range referred to UN: 0.9 ... 1.1
  • Switching threshold "0" signal relative to UN: ≤ 0.25
  • Switching threshold "1" signal relative to UN: ≥ 0.8
  • Typical input current at UN 4 mA
  • Typical switch-off time: 10 ms (for UN)
  • Operating voltage display: Yellow LED
  • Transmission frequency 3 Hz
  • Contact version 1 closer
  • Type of digital output: Electronic
  • Continuous current limit: 750 mA (see derating curve)
  • Voltage drop at max. Continuous current limit < 1 V
  • Output switching 2-conductor, ungrounded
  • Flammability class to UL 94 (housing): V0 (housing)
  • Standards/regulations: Standards/regulations
  • Load current minimum: 10 mA
  • Leakage current < 1 mA (when on condition)
  • Phase angle cos phi min 0.5
  • Load limit integral: 4.5 A2S
  • UKCA
  • Shipbuilding data: Shipbuilding data
  • Temperature D
  • Humid A
  • Vibration B/C
  • EMC B
  • Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
Packaging type

Piece

Product type

SSR

Type

PLC-OSC-120UC/230AC/ 1

Connection

Screws

Min. pick-up voltage

108 V AC

Max. pick-up voltage

132 V AC

Response time

10 ms

Fall time

10 ms

Contact type

1 maker

Max. temperature

60 °C

Min. temperature

-25 °C

Depth

94 mm

Length

94 mm

Width

6.2 mm

Height

80 mm

Dim

(L x W x H) 94 x 6.2 x 80 mm

Content

1 pc(s)

Input voltage

108-132 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580417 Phoenix Contact PLC-OSC-120UC/230AC/ 1 SSR 1 maker Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3580417 Phoenix Contact PLC-OSC-120UC/230AC/ 1 SSR 1 maker Piece 1 pc(s)

Description

PLC-INTERFACE, comprising of basic terminal PLC-BSC.../21 with screw-in and plug-in miniature solid state relay, for mounting on support rail NS 35/7.5, 1 NO, input: 120 V AC/110 V DC, output: 24-253 V AC/ 0.75 A

This text is machine translated.

What kind of Coupling Relays are you looking for?