• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PLC-RPT-230AC/21-21/SO46/HI Relay module 2 change-overs 10 pc(s)

Image similar
Product type
Relay module
Contact type
2 change-overs
Switching voltage (max.)
250 V DC/AC
Type
PLC-RPT-230AC/21-21/SO46/HI
Connection
Push-in spring-loaded terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: PLC INTERFACE
  • Push-in connection
  • Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²;0.2 mm² ... 2.5 mm² (single wire-end sleeve);2x 0.5 mm² ... 1 mm² (TWIN-end sleeve)
  • Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
  • Wire cross-section AWG: 26 ... 14
  • Width: 14 mm
  • Height: 80 mm
  • Depth: 94 mm
  • Colour: Grey (RAL 7042)
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -40 °C ... 50 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Altitude: ≤ 2000 m.
  • Standards/regulations: IEC 60947-5-1
  • Mounting type: Rail mounting
  • Over voltage category III
  • Pollution level: 2
  • Stripped length: 10 mm
  • All mounting positions permitted
  • Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
  • Maximum power loss at rated conditions 1.04 W.
  • Operating mode 100 % ED
  • CE CE
  • Certificate: TAE00196
  • Input voltage range: 190 V AC ... 264 V AC (20 °C)
  • Mounting instructions: Can be aligned in series without spacing
  • Electromagnetic compatibility: Conformity to EMC directive
  • Low-voltage directive: Conformity to the NS directive
  • Protective circuit: Bridge rectifier
  • Ship building approval: Ship building approval
  • Pollutant test: Pollutant gas test
  • Switching voltage maximum: 250 V AC/DC (for voltages greater than 250 V (L1, L2, L3) between the same terminals of adjacent modules, the PLC-ATP separation plate must be set. A potential bridging is then performed with FBST 8-PLC...or...FBST 500...)
  • Application: Filter against interference
  • Inrush current max. 15 A (300 ms)
  • Isolation: Basic isolation;Safe isolation, reinforced insulation and 6 kV between input circuit and output contact current paths
  • Data maintenance status: Data maintenance stand
  • Date of last data maintenance: 20.01.2026
  • NOMINAL INPUT VOLTAGE UN 230 V AC
  • Typical input current at UN 14 mA (50 Hz)
  • Operating voltage display: Yellow LED
  • Contact version 2 changeover contacts
  • Continuous current 6 A
  • Flammability class to UL 94 (housing): V0 (housing)
  • UKCA
  • Shipbuilding data: Shipbuilding data
  • Temperature D
  • Humid A
  • Vibration B/C
  • EMC B
  • Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
  • Dimensioning surge voltage: 4 kV
  • Insulation characteristics: Air and creepage distances between the circuits: Insulation properties: Air and creepage distances between the circuits
  • Air and creepage distances between the circuits: Air and creepage distances between the circuits
  • Protection type (relay socket): IP20 (relay socket)
  • Protection type (relays): RT III (relays)
  • Protection type (installation location): ≥ IP54 (installation location)
  • Switching: Switching
  • Mechanical life: 3x 107 switching cycles
  • Test voltage (Winding/contact): 4 kV AC (50 Hz, 1 min., winding/contact)
  • Offensive side: Pathogen side
  • Switching characteristics of drive: Mono-stable
  • Drive (polarity): Polarity sensitive
  • Typical response time: 10 ms
  • Typical fall-back time: 8 ms
  • Type of switch contact: Single contact
  • Contact material AgNi
  • Switching voltage minimum 5 V AC/DC (10 mA)
  • Switching current minimum 10 mA (5 V)
  • Breaking capacity (resistive load) maximum: 140 W (at 24 V DC);85 W (at 48 V DC);60 W (at 60 V DC) ;44 W (at 110 V DC);57 W (at 220 V DC);1500 VA (at 250  V AC)
  • Switching capacity: 2 A (at 24 V, DC13);0.2 A (at 250 V, DC13);3 A (at 24 V, AC15) ;3 A (at 120 V, AC15);3 A (at 250 V, AC15)
  • Rated voltage (plugged-in electromechanical relay): 110 VDC
  • Testing voltage (changeover/changeover contact) 2.5 kV AC (50 Hz, 1 min., changer/change-over)
  • Input loss power at UN 3 VA
  • Switch-on threshold 190 V AC
  • Switch-off threshold 170 V AC
  • Input control: RC snubber with threshold switch
Product type

Relay module

Type

PLC-RPT-230AC/21-21/SO46/HI

Connection

Push-in spring-loaded terminal

Min. pick-up voltage

190 V AC

Max. pick-up voltage

264 V AC

Response time

10 ms

Fall time

8 ms

Contact type

2 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V DC/AC

Max. switching capacity

1500 VA

Features

pluggable

IP20

Max. temperature

50 °C

Min. temperature

-40 °C

Depth

94 mm

Width

14 mm

Height

80 mm

Dim

(W x H x D) 14 x 80 x 94 mm

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563327 Phoenix Contact PLC-RPT-230AC/21-21/SO46/HI Relay module 2 change-overs 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3563327 Phoenix Contact PLC-RPT-230AC/21-21/SO46/HI Relay module 2 change-overs 10 pc(s)

Description

PLC-INTERFACE, comprising of basic terminal PLC-BSC.../21-21/SO46/HI with push-in connection and pluggable miniature relay with power contact, 2 changeover contact, nominal input voltage 230 V AC, with defined on and off switching thresholds

This text is machine translated.

What kind of Coupling Relays are you looking for?