Image similar
Relay module
PLC-RSC-120UC/21-21/SO46
Screws
94.8 V AC
168 V AC
8 ms
15 ms
2 change-overs
AgNi
250 V DC/AC
1500 VA
+ LED
IP20
55 °C
-40 °C
94 mm
14 mm
80 mm
(W x H x D) 14 x 80 x 94 mm
10 pc(s)
yes
Datasheet 3564571 Phoenix Contact PLC-RSC-120UC/21-21/SO46 Relay module 2 change-overs 10 pc(s)
User & Safety Instructions 3564571 Phoenix Contact PLC-RSC-120UC/21-21/SO46 Relay module 2 change-overs 10 pc(s)