• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PLC-RSC- 24UC/21AU Relay module 1 change-over 10 pc(s)

Image similar
Product type
Relay module
Contact type
1 change-over
Switching voltage (max.)
250 V DC/AC
Type
PLC-RSC- 24UC/21AU
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: PLC INTERFACE
  • Connection type: screw terminals.
  • M3 screw thread
  • Tightening torque: 0.6 Nm ... 0.8 Nm
  • Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²;0.2 mm² ... 2.5 mm² (single wire-end sleeve);2x 0.5 mm² ... 1.5 mm² (TWIN-end sleeve)
  • Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
  • Wire cross-section AWG: 26 ... 14
  • Width 6.2 mm
  • Height: 80 mm
  • Depth: 94 mm
  • Colour: Grey (RAL 7042)
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -40 °C ... 60 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Standards/regulations: IEC 60947-5-1
  • Note: The following values apply if the gold layer is destroyed
  • Mounting type: Rail mounting
  • Over voltage category III
  • Pollution level 3
  • Stripped length: 8 mm
  • All mounting positions permitted
  • Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
  • Maximum power loss at rated conditions 0.26 W.
  • Operating mode 100 % ED
  • CE CE
  • Certificate: TAE00196
  • INPUT VOLTAGE RANGE: 19.4 V AC/DC ... 33.6 V AC/DC (20 °C)
  • Mounting instructions: Can be aligned in series without spacing
  • Electromagnetic compatibility: Conformity to EMC directive
  • Low-voltage directive: Conformity to the NS directive
  • Protective circuit: Bridge rectifier | bridge rectifier
  • Ship building approval: Ship building approval
  • Pollutant test: Pollutant gas test
  • Switching voltage maximum 250 V AC/DC
  • Application: Universal
  • Short circuit current: 200 A (limited short-circuit current)
  • Inrush current maximum 50 mA
  • Data maintenance status: Data maintenance stand
  • Date of last data maintenance: 12.01.2026
  • NOMINAL INPUT VOLTAGE UN 24 V AC/DC
  • Typical input current at UN: 11 mA (at UN = 24 V AC);8.5 mA (at UN = 24 V DC)
  • Operating voltage display: Yellow LED
  • Contact version 1 changeover contacts
  • Continuous current 6 A
  • Flammability class to UL 94 (housing): V0 (housing)
  • UKCA
  • Shipbuilding data: Shipbuilding data
  • Temperature D
  • Humid A
  • Vibration B/C
  • EMC B
  • Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
  • Rated insulation voltage 250 V
  • Protection type (relay socket): IP20 (relay socket)
  • Switching: Switching
  • Mechanical life: 2x 107 switching cycles
  • Test voltage (Winding/contact): 4 kV AC (50 Hz, 1 min., winding/contact)
  • Offensive side: Pathogen side
  • Switching characteristics of drive: Mono-stable
  • Drive (polarity): Polarity sensitive
  • Typical response time: 6 ms
  • Typical fall-back time: 15 ms
  • Type of switch contact: Single contact
  • Contact material: AgSnO, hard gold plated
  • Minimum switching voltage 5 V (at 100 mA)
  • Minimum switching current 10 mA (at 12 V)
  • Breaking capacity (resistive load) maximum: 140 W (at 24 V DC);20 W (at 48 V DC);18 W (at 60 V DC) ;23 W (at 110 V DC);40 W (at 220 V DC);1500 VA (at 250  V AC)
  • Switching capacity: 2 A (at 24 V, DC13);0.2 A (at 110 V, DC13);0.1 A (at 220 V, DC13);3 A (at 24 V, AC15 );3 A (at 120 V, AC15);3 A (at 230 V, AC15)
  • Switching: If the gold layer is destroyed: Switching: If the gold layer is destroyed
  • Insulation properties: Coil/contact: Insulation properties: Coil/contact
  • Rated surge voltage strength 6 kV
  • Rated voltage (plugged-in electromechanical relay): 24 VDC
  • Output fuse 4 A GL/gG NEOZED
Product type

Relay module

Type

PLC-RSC- 24UC/21AU

Connection

Screws

Min. pick-up voltage

19.4 V AC

19.4 V DC

Max. pick-up voltage

33.6 V AC

33.6 V DC

Response time

6 ms

Fall time

15 ms

Contact type

1 change-over

Contact material

AgSnO + gold plating

Switching voltage (max.)

250 V DC/AC

Max. switching capacity

1500 VA

Features

pluggable

IP20

Max. temperature

60 °C

Min. temperature

-40 °C

Depth

94 mm

Length

94 mm

Width

6.2 mm

Height

80 mm

Dim

(L x W x H) 94 x 6.2 x 80 mm

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580395 Phoenix Contact PLC-RSC- 24UC/21AU Relay module 1 change-over 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3580395 Phoenix Contact PLC-RSC- 24UC/21AU Relay module 1 change-over 10 pc(s)

Description

PLC-INTERFACE, comprising of basic terminal PLC-BSC.../21 with screw connection and plug-in miniature relay with multi-layer gold contact, for mounting on support rail NS 35/7.5, 1 changeover contact, input voltage 24 V AC/DC

This text is machine translated.

What kind of Coupling Relays are you looking for?