• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PSD-S OE LED BL GN LED Green 24 V DC/AC 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Polycarbonate PC
  • All mounting positions permitted
  • Inrush current maximum: 500 mA max.
  • Power consumption: 25 mA
  • Electrical lifespan: Max. 100 000 h
  • Signal frequency: Approx. 1 Hz
Product type

LED

Type

Type of optical signal: LED flashing light

Factory colour

Green

Operating voltage

24 V DC/AC

n.rel.

Dim

(Ø x H) 70 mm x 65.5 mm

Weight

59 g

Content

1 pc(s)

Height

65.5 mm

(Ø)

70 mm

IP65

Max. temperature

+50 °C

Min. temperature

-20 °C

Type

PSD-S OE LED BL GN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209759 Phoenix Contact PSD-S OE LED BL GN LED Green 24 V DC/AC 1 pc(s)

Datasheet 2209759 Phoenix Contact PSD-S OE LED BL GN LED Green 24 V DC/AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2209759 Phoenix Contact PSD-S OE LED BL GN LED Green 24 V DC/AC 1 pc(s)

Description

High light and color intensity. Combinable to meet your needs LED life at least 50,000 h.

This text is machine translated.