• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact #####Reinigungsstäbchen FOC-TOOL-STICKCLEANER-1.25

Image similar
Product type
#####Reinigungsstäbchen
Enclosure material
Plastic
Manufacturer
Phoenix Contact
Protection class
IP20
Compatible with
LC connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

#####Reinigungsstäbchen

Manufacturer

Phoenix Contact

Enclosure material

Plastic

Protection class

IP20

Compatible with

LC connector

Width

0 cm

Height

0 cm

Length

0 cm

Manufacturer part #

1407000

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3586890 Phoenix Contact #####Reinigungsstäbchen FOC-TOOL-STICKCLEANER-1.25

User & Safety Instructions

User & Safety Instructions 3586890 Phoenix Contact #####Reinigungsstäbchen FOC-TOOL-STICKCLEANER-1.25