Image similar
Mini relay
REL-MR- 12DC/21-21AU
Push-fit
Soldering
7.8 V DC
29.76 V DC
7 ms
3 ms
2 change-overs
AgNi hard gold plated
12 V DC
250 V AC
2000 VA
0.4 W
Washable (RT III)
RT III
85 °C
-40 °C
15.7 mm
12.7 mm
29 mm
(L x W x H) 15.7 x 12.7 x 29 mm
10 pc(s)
15.7 mm
yes
Datasheet 3580406 Phoenix Contact REL-MR- 12DC/21-21AU Mini relay Nominal voltage: 12 V DC 2 change-overs 10 pc(s)
User & Safety Instructions 3580406 Phoenix Contact REL-MR- 12DC/21-21AU Mini relay Nominal voltage: 12 V DC 2 change-overs 10 pc(s)