1/6
Image similar
Piece
Relay
REL-MR- 18DC/21
18 V DC
1 change-over
AgSnO
250 V DC/AC
6 A
140 W
Soldering
5 ms
2.5 ms
2x 10 7 operations
Washable (RT III)
-40 °C
+85 °C
5 mm
28 mm
15 mm
(W x H x D) 5 x 28 x 15 mm
10 pc(s)
Yes
yes
Datasheet 2225817 Phoenix Contact REL-MR- 18DC/21 Relay 18 V DC 6 A 1 change-over 10 pc(s) Piece
Datasheet 2225817 Phoenix Contact REL-MR- 18DC/21 Relay 18 V DC 6 A 1 change-over 10 pc(s) Piece
User & Safety Instructions 2225817 Phoenix Contact REL-MR- 18DC/21 Relay 18 V DC 6 A 1 change-over 10 pc(s) Piece