• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact REL-MR- 48DC/21HC Mini relay Nominal voltage: 48 V DC 1 change-over Piece 10 pc(s)

Image similar
Packaging type
Piece
Product type
Mini relay
Contact type
1 change-over
Nominal voltage
48 V DC
Switching voltage (max.)
250 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Plug / solder connection
  • Width 12.7 mm
  • Height: 29 mm
  • Depth: 15.7 mm
  • Colour: White (RAL 9010)
  • Ambient conditions: Environmental conditions
  • Protection class RT II
  • Ambient temperature (operation): -40 °C ... 85 °C
  • Standards/regulations: IEC 60664; EN 50178; EN 61810-1
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level 3
  • All mounting positions permitted
  • Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
  • Maximum power loss at rated conditions 0.42 W.
  • Operating mode 100 % ED
  • Input voltage range: 31.2 V DC ... 115.2 V DC
  • Mounting instructions: Stackable without distance (>70 °C ≥ 2.5 mm)
  • Pollutant test: Pollutant gas test
  • Switching voltage maximum 250 V AC/DC
  • Inrush current max. 50 A (20 ms)
  • Data maintenance status: Data maintenance stand
  • Date of last data maintenance: 05.09.2025
  • NOMINAL INPUT VOLTAGE UN 48 V DC
  • Typical input current at UN 8.7 mA
  • Contact version 1 changeover contacts
  • Continuous current 16 A
  • Switching: Switching
  • Mechanical life: 3x 107 switching cycles
  • Test voltage (Winding/contact): 5 kV AC (50 Hz, 1 min., winding/contact)
  • Offensive side: Pathogen side
  • Switching characteristics of drive: Mono-stable
  • Drive (polarity): Reversed
  • Typical response time: 7 ms
  • Typical fall-back time: 3 ms
  • Coil resistance 5520 Ω ±10 % (at 20 °C)
  • Type of switch contact: Single contact
  • Contact material AgNi
  • Minimum switching voltage 12 V (at 10 mA)
  • Minimum switching current 10 mA (at 12 V)
  • Breaking capacity (resistive load) maximum: 384 W (at 24 V DC);58 W (at 48 V DC);48 W (at 60 V DC) ;50 W (at 110 V DC);80 W (at 220 V DC);4000 VA (at 250  V AC)
  • Electrical life: See diagram
  • Engine load according to UL 508: 1/2 HP, 120 V    AC (normally open contact);1 HP, 240  V AC (normally open contact);1/3 HP , 120 V AC (normally open contact);3/4 HP , 240 V AC (normally closed contact);1/4 HP, 200 ... 250 V AC
Packaging type

Piece

Product type

Mini relay

Type

REL-MR- 48DC/21HC

Connection

Push-fit

Soldering

Min. pick-up voltage

31.2 V DC

Max. pick-up voltage

115.2 V DC

Response time

7 ms

Fall time

3 ms

Contact type

1 change-over

Contact material

AgNi

Nominal voltage

48 V DC

Switching voltage (max.)

250 V DC/AC

Max. switching capacity

4000 VA

Features

pluggable

Relay protection type RT II

Max. temperature

85 °C

Min. temperature

-40 °C

Length

15.7 mm

Width

12.7 mm

Height

29 mm

Dim

(L x W x H) 15.7 x 12.7 x 29 mm

Content

10 pc(s)

Depth

15.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579531 Phoenix Contact REL-MR- 48DC/21HC Mini relay Nominal voltage: 48 V DC 1 change-over Piece 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3579531 Phoenix Contact REL-MR- 48DC/21HC Mini relay Nominal voltage: 48 V DC 1 change-over Piece 10 pc(s)

Description

Plug-in miniature power relay, with power contact for high continuous currents, 1 changeover contact, input voltage 48 V DC

This text is machine translated.