• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact REL-OR3/L- 24AC/3X21 Relay 24 V AC 10 A 3 change-overs 10 pc(s)

1/6
Product type
Relay
Coil nominal voltage
24 V AC
Contact type
3 change-overs
Switching voltage (max.)
250 V DC
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class RT I.
  • Typical input current at UN: 108 mA
  • Switching voltage minimum: 10 V (at 24 mA)
  • Switching current minimum: 10 mA (at 24 V)
  • Maximum inrush current 30 A (20 ms. Closer)
  • Switch-off power (resistive load) maximum:
  • 240 W (AT 24 V DC)
  • 108 W (AT 60 V DC)
  • 52 W (AT 110 V DC)
  • 48 W (AT 220 V DC)
  • Dimensioning surge voltage: 4 kV
  • Insulation: Basic insulation
  • Pollution level 3
  • Over voltage category III
Product type

Relay

Type

REL-OR3/L- 24AC/3X21

Coil nominal voltage

24 V AC

Contact type

3 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V DC

Switching current (max.)

10 A

Max. switching capacity

240 W

Connection

Jack connector

Insulation voltage

250 V AC

Response time

5 ms

Durability

2x 10 7 operations

Features

+ test button

Min. temperature

-40 °C

Max. temperature

+55 °C

Width

35 mm

Height

35 mm

Depth

54.4 mm

Dim

(W x H x D) 35 x 35 x 54.4 mm

Content

10 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225530 Phoenix Contact REL-OR3/L- 24AC/3X21 Relay 24 V AC 10 A 3 change-overs 10 pc(s)

Datasheet 2225530 Phoenix Contact REL-OR3/L- 24AC/3X21 Relay 24 V AC 10 A 3 change-overs 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2225530 Phoenix Contact REL-OR3/L- 24AC/3X21 Relay 24 V AC 10 A 3 change-overs 10 pc(s)

Description

Plug-in octal relays with power contacts, 3 changeover contacts, test button, mechanical switching position indicator, coil voltage 24 V AC

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?