1/4
Image similar
Piece
Relay
REL-PR1-110DC/1/MB
110 V DC
1 maker
AgNi
440 V AC
16 A
2640 W
Jack connector
4 kV
20 ms
15 ms
2x 10 7 operations
pluggable
-40 °C
+70 °C
38.6 mm
36.1 mm
45.5 mm
(W x H x D) 38.6 x 36.1 x 45.5 mm
1 pc(s)
Yes
yes
Datasheet 2225722 Phoenix Contact REL-PR1-110DC/1/MB Relay 110 V DC 16 A 1 maker 1 pc(s) Piece
Datasheet 2225722 Phoenix Contact REL-PR1-110DC/1/MB Relay 110 V DC 16 A 1 maker 1 pc(s) Piece
User & Safety Instructions 2225722 Phoenix Contact REL-PR1-110DC/1/MB Relay 110 V DC 16 A 1 maker 1 pc(s) Piece