• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact REL-PR1-24DC/1/MB Relay 24 V DC 16 A 1 maker 1 pc(s) Piece

1/5
Image similar
Packaging type
Piece
Product type
Relay
Coil nominal voltage
24 V DC
Contact type
1 maker
Switching voltage (max.)
440 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class RT I.
  • Typical input current at UN 70 mA
  • Minimum switching voltage 5 V (at 24 mA)
  • Switching current minimum: 5 mA (at 24 V)
  • Maximum inrush current 50 A (20 ms)
  • Switch-off power (resistive load) maximum:
  • 384 W (AT 24 V DC)
  • 900 W (AT 60 V DC)
  • 1540 W (AT 110 V DC)
  • 2640 W (AT 220 V DC)
  • Minimum switching power 120 mW
  • Dimensioning surge voltage: 4 kV
  • Pollution level 3
  • Over voltage category III
Packaging type

Piece

Product type

Relay

Type

REL-PR1-24DC/1/MB

Coil nominal voltage

24 V DC

Contact type

1 maker

Contact material

AgNi

Switching voltage (max.)

440 V AC

Switching current (max.)

16 A

Max. switching capacity

2640 W

Connection

Jack connector

Insulation voltage

4 kV

Response time

20 ms

Fall time

15 ms

Durability

2x 10 7 operations

Features

pluggable

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

38.6 mm

Height

36.1 mm

Depth

45.5 mm

Dim

(W x H x D) 38.6 x 36.1 x 45.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225720 Phoenix Contact REL-PR1-24DC/1/MB Relay 24 V DC 16 A 1 maker 1 pc(s) Piece

Datasheet 2225720 Phoenix Contact REL-PR1-24DC/1/MB Relay 24 V DC 16 A 1 maker 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2225720 Phoenix Contact REL-PR1-24DC/1/MB Relay 24 V DC 16 A 1 maker 1 pc(s) Piece

Description

Plug-in high power relay with power contacts, especially for switching high DC loads, 1 NO contact, blow magnet, coil voltage 24 V DC

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?