• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact REL-PR3-48DC/3X21 Relay 48 V DC 16 A 3 change-overs 1 pc(s) Piece

1/6
Image similar
Packaging type
Piece
Product type
Relay
Coil nominal voltage
48 V DC
Contact type
3 change-overs
Switching voltage (max.)
440 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class RT I.
  • Typical input current at UN: 28 mA
  • Switching voltage minimum: 10 V (at 24 mA)
  • Switching current minimum: 10 mA (at 24 V)
  • Maximum inrush current 50 A (20 ms. Closer)
  • Switch-off power (resistive load) maximum:
  • 384 W (AT 24 V DC)
  • 108 W (AT 60 V DC)
  • 52 W (AT 110 V DC)
  • 70 W (AT 220 V DC)
  • Dimensioning surge voltage: 4 kV
  • Insulation: Basic insulation
  • Pollution level 3
  • Over voltage category III
Packaging type

Piece

Product type

Relay

Type

REL-PR3-48DC/3X21

Coil nominal voltage

48 V DC

Contact type

3 change-overs

Contact material

AgNi

Switching voltage (max.)

440 V AC

Switching current (max.)

16 A

Max. switching capacity

384 W

Connection

Jack connector

Insulation voltage

250 V AC

Response time

20 ms

Fall time

15 ms

Durability

10 7 operations

Features

pluggable

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

38.6 mm

Height

36.1 mm

Depth

45.5 mm

Dim

(W x H x D) 38.6 x 36.1 x 45.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225757 Phoenix Contact REL-PR3-48DC/3X21 Relay 48 V DC 16 A 3 change-overs 1 pc(s) Piece

Datasheet 2225757 Phoenix Contact REL-PR3-48DC/3X21 Relay 48 V DC 16 A 3 change-overs 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2225757 Phoenix Contact REL-PR3-48DC/3X21 Relay 48 V DC 16 A 3 change-overs 1 pc(s) Piece

Description

Plug-in high power relay with power contacts, 3 changeover contacts, coil voltage 48 V DC

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?